- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0624VH-A
AFB0624VH-A
Delta Thermal / EMI / Solenoids
The AFB0624VH-A is a 24VDC brushless axial flow fan with a two-phase, four-pole motor.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AFB0624VH-A is a 24VDC brushless axial flow fan with a two-phase, four-pole motor.
Search Keywords: AFB0624VHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0624VH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:3.36 W
-
Maximum Airflow:30.48 CFM
-
Noise Level:42.5 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$13.79
25
$11.45
50
$10.64
100
$10.60
135
$10.54
270
$10.09
405
$10.06
540 +
$10.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT