- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0624SH-A
Delta Thermal / EMI / Solenoids
AFB0624SH-A
Axial Square-60mm L x 60mm H x 25.4 mm W 24VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Axial Square-60mm L x 60mm H x 25.4 mm W 24VDC 2 Wire Leads
Search Keywords: AFB0624SHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0624SH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:4.08 W
-
Maximum Airflow:34.15 CFM
-
Noise Level:44.5 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Frequently Asked Questions
Is AFB0624SH-A RoHS compliant?
Yes, AFB0624SH-A is RoHS compliant.
What is the lead time for AFB0624SH-A?
The standard lead time for AFB0624SH-A is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
5
$14.26
25
$12.92
50
$12.34
180
$11.33
360
$11.03
540
$11.00
1,080 +
$10.88
Click for Quote
Log in
to unlock special pricing