- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0624LB
AFB0624LB
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.55CFM 24dB 60 X 60 X 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.55CFM 24dB 60 X 60 X 15mm
Search Keywords: AFB0624LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0624LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Category:DC Fan
-
Dimension:60 x 60 x 15 mm
-
Voltage Rating:24 V
-
Power Rating:0.96 W
-
Maximum Airflow:11.55 CFM
-
Noise Level:24 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
678
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$14.03
25
$13.47
50
$13.37
210
$13.31
420
$8.71
630
$8.69
1,050 +
$8.67
Click for Quote
Log in
to unlock special pricing