- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0624HC
Delta Thermal / EMI / Solenoids
AFB0624HC
Axial Square-60mm L x 60mm H x 13 mm W 24VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-60mm L x 60mm H x 13 mm W 24VDC 2 Wire Leads
Search Keywords: AFB0624HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0624HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
270
Frequently Asked Questions
Is AFB0624HC RoHS compliant?
Yes, AFB0624HC is RoHS compliant.
What is the lead time for AFB0624HC?
The standard lead time for AFB0624HC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
68
$21.32
135
$13.22
203
$10.44
270 +
$10.23
Click for Quote
Log in
to unlock special pricing