- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0624HB-BS
AFB0624HB-BS
Delta Thermal / EMI / Solenoids
Sleeve Bearing + Ball Bearing construction. Use 2 Ball Bearing version AFB0624HB
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sleeve Bearing + Ball Bearing construction. Use 2 Ball Bearing version AFB0624HB
Search Keywords: AFB0624HBBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0624HB-BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 15 mm
-
Voltage Rating:24 V
-
Power Rating:1.92 W
-
Maximum Airflow:15.3 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.