- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0624H
AFB0624H
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 23.38CFM 34dB (60 X 60 X 25.4mm)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 23.38CFM 34dB (60 X 60 X 25.4mm)
Search Keywords: AFB0624H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0624H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:2.16 W
-
Maximum Airflow:23.3CFM
-
Noise Level:34 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT