- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0612UH-A
AFB0612UH-A
Delta Thermal / EMI / Solenoids
Axial Square-60mm L x 60mm H x 25 mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-60mm L x 60mm H x 25 mm W 12VDC 2 Wire Leads
Search Keywords: AFB0612UHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0612UH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
180
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
135
$27.23
270
$14.42
405
$10.15
540 +
$9.94
Click for Quote
Log in
to unlock special pricing