- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0612MD
AFB0612MD
Delta Thermal / EMI / Solenoids
FAN DC 60X20MM 12V BALL, 15cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 60X20MM 12V BALL, 15cfm
Search Keywords: AFB0612MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0612MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
180
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
32 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
90
$26.49
180
$14.02
270
$9.87
360 +
$9.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments