- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0612M-A
AFB0612M-A
Delta Thermal / EMI / Solenoids
Axial Square-60mm L x 60mm H x 25 mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-60mm L x 60mm H x 25 mm W 12VDC 2 Wire Leads
Search Keywords: AFB0612MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0612M-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
180
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
32 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
90
$28.12
180
$14.89
270
$10.48
360 +
$10.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments