- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0612HD
AFB0612HD
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.6CFM 28dB 60 X 60 X 20mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.6CFM 28dB 60 X 60 X 20mm
Search Keywords: AFB0612HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0612HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Category:DC Fan
-
Dimension:60 x 60 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:1.32 W
-
Maximum Airflow:16.6 CFM
-
Noise Level:28 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,465
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$11.98
25
$10.40
50
$9.92
90
$9.90
180
$9.86
270
$9.84
360 +
$9.68
Click for Quote
Log in
to unlock special pricing