- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0612EH-ABF00
AFB0612EH-ABF00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm
Search Keywords: AFB0612EHABF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0612EH-ABF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:4.56 W
-
Maximum Airflow:38.35 CFM
-
Noise Level:46.5 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$13.50
25
$10.90
50
$10.07
180
$8.93
360
$8.90
540
$8.88
1,080 +
$8.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT