help desk software
Image is representational - see mfr. specs

DC Fans DC Axial Fan - 60x25mm - 12VDC - 50.4CFM - 10.08W - 0.84A - 55dBA - 9000RPM - Ball Bearing - PWM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fans DC Axial Fan - 60x25mm - 12VDC - 50.4CFM - 10.08W - 0.84A - 55dBA - 9000RPM - Ball Bearing - PWM
Search Keywords: AFB0612DHTP11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Thermal / EMI / Solenoids
  • Part No:
    AFB0612DH-TP11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    540
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 25.4 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    10.08 W
  • Maximum Airflow:
    50.4 CFM
  • Noise Level:
    55 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Tachometer Output, PWM speed control
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,365
Can Ship immediately
MOQ for out of Stock Qty:
135
32 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.67
25
$17.74
50
$16.33
100
$15.18
135
$14.30
270
$13.43
405
$13.36
540 +
$13.29
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5