- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0524MD
AFB0524MD
Delta Thermal / EMI / Solenoids
Axial Fan Square-50mm L x 50mm H x 20mm 24VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Fan Square-50mm L x 50mm H x 20mm 24VDC 2 Wire Leads
Search Keywords: AFB0524MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0524MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
252
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
63
$16.98
126
$10.45
189
$8.27
252 +
$8.11
Click for Quote
Log in
to unlock special pricing