- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0524HB
Delta Thermal / EMI / Solenoids
AFB0524HB
Axial Square-50mm L x 50mm H x15mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-50mm L x 50mm H x15mm W 12VDC 2 Wire Leads
Search Keywords: AFB0524HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0524HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
336
Frequently Asked Questions
Is AFB0524HB RoHS compliant?
Yes, AFB0524HB is RoHS compliant.
What is the lead time for AFB0524HB?
The standard lead time for AFB0524HB is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
32 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
168
$22.20
336
$11.75
504
$8.27
672 +
$8.11
Click for Quote
Log in
to unlock special pricing