- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0512MB-A
Delta Thermal / EMI / Solenoids
AFB0512MB-A
Axial Square-50mm L x 50mm H x15mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-50mm L x 50mm H x15mm W 12VDC 2 Wire Leads
Search Keywords: AFB0512MBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0512MB-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
336
Frequently Asked Questions
Is AFB0512MB-A RoHS compliant?
Yes, AFB0512MB-A is RoHS compliant.
What is the lead time for AFB0512MB-A?
The standard lead time for AFB0512MB-A is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
32 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
168
$23.39
336
$12.38
504
$8.71
672 +
$8.54
Click for Quote
Log in
to unlock special pricing