- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0512LD-R00
AFB0512LD-R00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.98CFM 25dB 50 X 50 X 20mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.98CFM 25dB 50 X 50 X 20mm
Search Keywords: AFB0512LDR00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0512LD-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
252 -
Category:DC Fan
-
Dimension:50 x 50 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:0.72 W
-
Maximum Airflow:10.98 CFM
-
Noise Level:25 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
252
can ship
MOQ for out of Stock Qty:
189
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
189
$24.77
378
$13.07
567
$8.99
756 +
$8.81
Click for Quote
Log in
to unlock special pricing