- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0505MB
AFB0505MB
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 12.36CFM 28dB 50 X 50 X 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 12.36CFM 28dB 50 X 50 X 15mm
Search Keywords: AFB0505MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0505MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Category:DC Fan
-
Dimension:50 x 50 x 15 mm
-
Voltage Rating:5 V
-
Power Rating:1.1 W
-
Maximum Airflow:12.36 CFM
-
Noise Level:28 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.10
25
$7.82
50
$7.73
100
$7.24
336
$7.21
672
$7.17
1,008 +
$7.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT