- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0412VHA-AF00
AFB0412VHA-AF00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.5CFM 35.5dB 40 X 40 X 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.5CFM 35.5dB 40 X 40 X 10mm
Search Keywords: AFB0412VHAAF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0412VHA-AF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
640 -
Category:DC Fan
-
Dimension:40 x 40 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:0.72 W
-
Maximum Airflow:9.5 CFM
-
Noise Level:35.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$17.10
25
$9.88
50
$8.60
100
$8.01
250
$7.72
640
$7.70
1,280 +
$7.68
Click for Quote
Log in
to unlock special pricing