- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0412VB-A
Delta Thermal / EMI / Solenoids
AFB0412VB-A
Axial Square-40mm L x 40mm H x 15 mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Axial Square-40mm L x 40mm H x 15 mm W 12VDC 2 Wire Leads
Search Keywords: AFB0412VBA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | AFB0412VB-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
432 |
Frequently Asked Questions
Is AFB0412VB-A RoHS compliant?
Yes, AFB0412VB-A is RoHS compliant.
What is the lead time for AFB0412VB-A?
The standard lead time for AFB0412VB-A is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
5
$19.96
25
$15.09
50
$14.39
100
$13.47
432
$13.32
864
$13.03
1,296 +
$12.92
Click for Quote
Log in
to unlock special pricing