- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0412LA-A
AFB0412LA-A
Delta Thermal / EMI / Solenoids
Axial Fan Square-40mm L x 40mm H x 10mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Fan Square-40mm L x 40mm H x 10mm W 12VDC 2 Wire Leads
Search Keywords: AFB0412LAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0412LA-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
640
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
32 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
160
$18.05
320
$9.56
480
$6.73
640 +
$6.59
Click for Quote
Log in
to unlock special pricing