- Home ›
- All Products›
- AFB03512MA-C
Available Replacements
Delta Thermal / EMI / Solenoids
AFB03512MA-C
Axial Square-35mm L x 35mm H x10 mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-35mm L x 35mm H x10 mm W 12VDC 2 Wire Leads
Search Keywords: AFB03512MAC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | AFB03512MA-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
Supplier's Standard Package:
|
576 |
Frequently Asked Questions
What replaces AFB03512MA-C?
The recommended replacement for AFB03512MA-C is AFB03512MA-A from Delta Thermal / EMI / Solenoids, available from OnlineComponents.com.
Is AFB03512MA-C RoHS compliant?
Yes, AFB03512MA-C is RoHS compliant.
What is the lead time for AFB03512MA-C?
The standard lead time for AFB03512MA-C is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
32 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
144
$24.68
288
$13.07
432
$9.20
576 +
$9.01
Click for Quote
Log in
to unlock special pricing