- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB02512HA-A
Available Replacements
Delta Thermal / EMI / Solenoids
AFB02512HA-A
DC Fan Axial Ball Bearing 12V 7V to 13.2V 1.84CFM 23.5dB (25 X 25 X 10mm)
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.2V 1.84CFM 23.5dB (25 X 25 X 10mm)
Search Keywords: AFB02512HAA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | AFB02512HA-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 25 x 25 x 10 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 0.72 W |
| Maximum Airflow: | 1.84 CFM |
| Noise Level: | 23.5 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
Frequently Asked Questions
Is AFB02512HA-A discontinued?
Yes, AFB02512HA-A from Delta Thermal / Emi / Solenoids is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AFB02512HA-A?
The recommended replacement for AFB02512HA-A is AFB02512HA-C from Delta Thermal / EMI / Solenoids, available from OnlineComponents.com.
Is AFB02512HA-A RoHS compliant?
Yes, AFB02512HA-A is RoHS compliant.
What is the lead time for AFB02512HA-A?
The standard lead time for AFB02512HA-A is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.