- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB02505HHA-C
AFB02505HHA-C
Delta Thermal / EMI / Solenoids
Axial Square-25mm L x 25mm H x 10mm W 5VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-25mm L x 25mm H x 10mm W 5VDC 2 Wire Leads
Search Keywords: AFB02505HHAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB02505HHA-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
720
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
180
$25.74
360
$13.59
540
$9.34
720 +
$9.16
Click for Quote
Log in
to unlock special pricing