- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AA15S2400A
AA15S2400A
Delta Thermal / EMI / Solenoids
AC/DC Power Supply Single-OUT 24V 0.625A 15W 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 0.625A 15W 4-Pin
Search Keywords: AA15S2400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AA15S2400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$77.87
20
$41.00
50
$39.96
100 +
$39.66
Click for Quote
Log in
to unlock special pricing