- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 60TYS10
60TYS10
Delta Thermal / EMI / Solenoids
Power Line Filter 50Hz/60Hz 60A 440VAC Threaded Stud Flange Mount
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Power Line Filter 50Hz/60Hz 60A 440VAC Threaded Stud Flange Mount
Search Keywords: 60TYS10
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Delta Thermal / EMI / Solenoids
-
Parça Numarası:60TYS10
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:60 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
2
Hemen gönderilebilir
Buy all 2 in-stock or the regular minimum order quantity of 4
Stock lot only:
2
Minimum Order Quantity:
4
46 Weeks
Gemi olabilir
4.5.27
PRICE (USD)
MİKTAR
Unit Price
1
$135.652
4
$123.320
8
$122.490
12
$121.680
20
$121.380
52
$113.420
100 +
$110.020
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için