- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 30DBCS5B
30DBCS5B
Delta Thermal / EMI / Solenoids
Power Line Filter General Purpose 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: 30DBCS5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:30DBCS5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
96
can ship 12/9/26
MOQ for out of Stock Qty:
24
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$52.76
5
$52.63
10
$52.50
24
$52.36
48
$32.22
72
$25.51
96 +
$25.00
Click for Quote
Log in
to unlock special pricing