- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 20GEEG3E
20GEEG3E
Delta Thermal / EMI / Solenoids
Power Entry Module EMI Filtered M 3 POS 250VAC 20A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 20A ST 1 Port
Search Keywords: 20GEEG3E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:20GEEG3E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:EMI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$11.14
25
$10.09
96
$9.36
192
$8.85
288
$8.83
576
$8.61
1,056 +
$8.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments