- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 20DWGG5
20DWGG5
Delta Thermal / EMI / Solenoids
Power Line Filter Multi-Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Search Keywords: 20DWGG5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:20DWGG5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
16
32 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$65.83
5
$46.30
10
$40.79
16
$36.77
32
$32.04
48
$30.44
64 +
$29.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments