- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 16DKCG5B
16DKCG5B
Delta Thermal / EMI / Solenoids
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Flange Mount
Search Keywords: 16DKCG5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:16DKCG5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
On Order:
126
can ship 11/11/26
Minimum Order Quantity:
5
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$22.32
10
$18.21
25
$16.64
50
$15.54
126
$14.25
252
$13.40
504 +
$12.78
Click for Quote
Log in
to unlock special pricing