- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 10TYG9
Power Line Filter 50Hz/60Hz 10A 440VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 10A 440VAC Quick Connect Flange Mount
Search Keywords: 10TYG9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:10TYG9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Ships today, if you order in
MOQ for out of Stock Qty:
68
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$27.23
10
$26.08
25
$25.34
50
$24.66
68
$21.59
135
$18.51
203
$18.16
270 +
$17.81
Click for Quote
Log in
to unlock special pricing