- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 10DBAW5
10DBAW5
Delta Thermal / EMI / Solenoids
Power Line Filter General Purpose 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Search Keywords: 10DBAW5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:10DBAW5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$10.49
25
$9.56
50
$9.16
144
$8.80
288
$8.46
576
$8.25
1,008 +
$7.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments