- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 10CK2
Available Replacements
Power Line Filter 50Hz to 60Hz 10A 250VAC Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Line Filter 50Hz to 60Hz 10A 250VAC Wire Lead Flange Mount
Search Keywords: 10CK2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | 10CK2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
Supplier's Standard Package:
|
40 |
| Type: | EMI Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 6 A |
| Operating Frequency: | 150 to 30000 KHz |
Frequently Asked Questions
Is 10CK2 discontinued?
Yes, 10CK2 from Delta Thermal / Emi / Solenoids is discontinued (end-of-life November 2014). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 10CK2?
The recommended replacement for 10CK2 is 06EK3 from Delta Thermal / EMI / Solenoids, available from OnlineComponents.com.
Is 10CK2 RoHS compliant?
Yes, 10CK2 is RoHS compliant.
What is the lead time for 10CK2?
The standard lead time for 10CK2 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.