- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 06IB2S
The 06IB2S is a 6A power entry module EMI filter that integrates an IEC connector, a single fuse holder, and a double-pole pow ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 06IB2S is a 6A power entry module EMI filter that integrates an IEC connector, a single fuse holder, and a double-pole power switch.
Search Keywords: 06IB2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:06IB2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:EMI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
72
can ship 11/2/26
Minimum Order Quantity:
5
43 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$19.81
10
$18.89
36
$18.33
72
$17.54
108
$16.82
252
$16.37
504 +
$15.34
Click for Quote
Log in
to unlock special pricing