- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 06GEEW3V
06GEEW3V
Delta Thermal / EMI / Solenoids
Cable Assembly Wire Lead 3 POS Filtered Power M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 3 POS Filtered Power M
Search Keywords: 06GEEW3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:06GEEW3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Gender:M
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
42
$10.46
84
$7.84
126
$7.32
168 +
$7.18
Click for Quote
Log in
to unlock special pricing