- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 04BEEG3H
04BEEG3H
Delta Thermal / EMI / Solenoids
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 4A Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 4A Fuse ST 1 Port
Search Keywords: 04BEEG3H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:04BEEG3H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
189 -
Type:EMI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:115,250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:0.15 to 30 MHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
141
can ship 11/2/26
189
can ship 11/23/26
Minimum Order Quantity:
5
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$22.95
25
$13.43
50
$11.93
189
$9.45
378
$9.43
567
$9.21
1,134 +
$9.19
Click for Quote
Log in
to unlock special pricing