- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 03MK2
Power Line Filter EMI 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole
Search Keywords: 03MK2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:03MK2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
197
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
32 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$19.41
10
$19.36
25
$19.31
50
$19.26
63
$19.21
126
$11.82
189
$9.36
252 +
$9.17
Click for Quote
Log in
to unlock special pricing