help desk software
Image is representational - see mfr. specs

Power Entry Module EMI Filtered M 3 POS 250VAC 3A ST 1 Port

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Power Entry Module EMI Filtered M 3 POS 250VAC 3A ST 1 Port
Search Keywords: 03KEEG3DA
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Delta Thermal / EMI / Solenoids
  • 部品番号:
    03KEEG3DA
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TH
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Type:
    EMI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    150 to 30000 KHz
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
45
46 Weeks 出荷できます 10/12/26
お取り寄せ
PRICE (USD)
数量
Unit Price
45
$6.60
90
$4.95
135
$4.62
180 +
$4.53
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments