- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 03DPDG3S
03DPDG3S
Delta Thermal / EMI / Solenoids
The 03DPDG3S is a 3A, 115/250VAC general-purpose two-stage filter designed for high insertion loss of line-to-line and line-to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 03DPDG3S is a 3A, 115/250VAC general-purpose two-stage filter designed for high insertion loss of line-to-line and line-to-ground emissions.
Search Keywords: 03DPDG3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:03DPDG3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
MOQ for out of Stock Qty:
15
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$31.62
5
$25.04
10
$21.88
15
$20.46
30
$19.81
45
$19.62
60 +
$18.81
Click for Quote
Log in
to unlock special pricing