help desk software

Power Entry Module Filtered M - 3 Position - 250VAC - 3A - 1 Port.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module Filtered M - 3 Position - 250VAC - 3A - 1 Port.
Search Keywords: 03DEEG3BM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Thermal / EMI / Solenoids
  • Part No:
    03DEEG3BM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    270
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    150 KHz
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.861
5
$3.510
50
$3.140
100
$3.060
270
$3.020
540
$2.790
1,080
$2.670
2,700
$2.540
5,130 +
$2.410
Click for Quote
Log in to unlock special pricing