Available Replacements
Image is representational - see manufacturer specifications

Delta Thermal / EMI / Solenoids Authorized Distributor

03CR2A

Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: 03CR2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Thermal / EMI / Solenoids
  • Part No:
    03CR2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    EMI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    150 to 30000 KHz
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 03CR2A discontinued?
Yes, 03CR2A from Delta Thermal / Emi / Solenoids is discontinued (end-of-life November 2014). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 03CR2A?
The recommended replacement for 03CR2A is 06EK3 from Delta Thermal / EMI / Solenoids, available from OnlineComponents.com.
Is 03CR2A RoHS compliant?
Yes, 03CR2A is RoHS compliant.
What is the lead time for 03CR2A?
The standard lead time for 03CR2A is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!