Image is representational - see manufacturer specifications

Delta Thermal / EMI / Solenoids Authorized Distributor

02DRCG5

Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Search Keywords: 02DRCG5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Delta Thermal / EMI / Solenoids
Part No: 02DRCG5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 2 A
Operating Frequency: 50,60 Hz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 02DRCG5 discontinued?
Yes, 02DRCG5 from Delta Thermal / Emi / Solenoids is discontinued (end-of-life August 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 02DRCG5 RoHS compliant?
Yes, 02DRCG5 is RoHS compliant.
What is the lead time for 02DRCG5?
The standard lead time for 02DRCG5 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
Manufacturer Stock:
168 can ship
MOQ for out of Stock Qty:
21
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.86
5
$42.75
10
$42.64
21
$42.54
42
$26.18
63
$20.72
84 +
$20.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!