- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 02CK2A
Available Replacements
Power Line Filter 50Hz to 60Hz 10A 250VAC Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Line Filter 50Hz to 60Hz 10A 250VAC Wire Lead Flange Mount
Search Keywords: 02CK2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:02CK2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier's Standard Package:
1 -
Type:EMI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:N/A
Frequently Asked Questions
Is 02CK2A discontinued?
Yes, 02CK2A from Delta Thermal / Emi / Solenoids is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 02CK2A?
The recommended replacement for 02CK2A is 10EK3A from Delta Thermal / EMI / Solenoids, available from OnlineComponents.com.
Is 02CK2A RoHS compliant?
Yes, 02CK2A is RoHS compliant.
What is the lead time for 02CK2A?
The standard lead time for 02CK2A is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.