- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 02BEEG3H
Delta Thermal / EMI / Solenoids
02BEEG3H
The 02BEEG3H is a general-purpose EMI filter integrated into a power entry module with an IEC 5x20mm fuse holder.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | 02BEEG3H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
189 |
| Type: | EMI Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 115,250 VAC |
| Maximum Current Rating: | 2 A |
| Operating Frequency: | 0.15 to 30 MHz |
-
This product is discontinued, but still in stock.