- Home ›
- All Products›
- PMH-24V50WCAA
PMH-24V50WCAA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 50W Enclosed - Input: 85-264VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 50W Enclosed - Input: 85-264VAC
Search Keywords: PMH24V50WCAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PMH-24V50WCAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$19.44
5
$18.76
10
$18.32
25
$18.04
50
$17.65
200
$17.08
400 +
$16.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT