- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- DRU-24V40ABN
DRU-24V40ABN
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 40A DC-UPS Module - Input: 24-28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 40A DC-UPS Module - Input: 24-28VDC
Search Keywords: DRU24V40ABN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRU-24V40ABN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Family:DRU-24V40ABN
-
Efficiency:99 %
-
Backup Time:4.5 min
-
Data Lines Connector:N/A
-
Battery Voltage Rating:24 VDC
-
Battery Recharge Time:3h
-
Battery Capacity:15Ah
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
On Order:
96
can ship 11/11/26
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$81.24
5
$67.03
10
$64.93
25
$62.25
72
$57.86
144
$55.19
288 +
$54.23
Click for Quote
Log in
to unlock special pricing