- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRS-24V30W1NZ
DRS-24V30W1NZ
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 30W NEC Class 2 - Input: 85-264VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 30W NEC Class 2 - Input: 85-264VAC
Search Keywords: DRS24V30W1NZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRS-24V30W1NZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Family:DRS-24V30W1NZ
-
Efficiency:88(Min) %
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:95 x 21 x 78104mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$33.82
5
$32.70
10
$31.87
25
$30.79
90
$26.66
180
$26.60
270 +
$25.80
Click for Quote
Log in
to unlock special pricing