- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFM0812HE-01BFY
PFM0812HE-01BFY
Delta Thermal / EMI / Solenoids
80x38mm 12V DC fan W/PWM Control; Speed Sensor (Tach)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
80x38mm 12V DC fan W/PWM Control; Speed Sensor (Tach)
Search Keywords: PFM0812HE01BFY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFM0812HE-01BFY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:51.6 W
-
Maximum Airflow:129.42 CFM
-
Noise Level:77 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
540
can ship 1/20/27
32 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$40.52
5
$37.27
10
$30.04
25
$26.98
60
$25.96
120
$25.90
300 +
$25.83
Click for Quote
Log in
to unlock special pricing