Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EFC0812DB-F00

Delta Fans

DC Fans DC Axial Fan - 80x15mm - 12VDC - 48.8CFM - 3.96W - 0.33A - 41dBA - 3800RPM - Ball Bearing - PWM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fans DC Axial Fan - 80x15mm - 12VDC - 48.8CFM - 3.96W - 0.33A - 41dBA - 3800RPM - Ball Bearing - PWM
Search Keywords: EFC0812DBF00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    EFC0812DB-F00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TH
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 15 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    6 W
  • Maximum Airflow:
    48.8 CFM
  • Noise Level:
    45 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
560   can ship 3/7/25
Minimum Order:
5
32 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
5
€9.322
25
€8.425
50
€8.034
168
€7.674
336
€7.354
504
€7.148
1,008 +
€7.035
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5