- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0612H
BFB0612H
Delta Thermal / EMI / Solenoids
DC Blower Ball Bearing 12V 0.18A 2.16W 3200RPM 6.71CFM 34dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Ball Bearing 12V 0.18A 2.16W 3200RPM 6.71CFM 34dB Flange Mount
Search Keywords: BFB0612H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0612H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Category:DC Blower
-
Dimension:60 x 60 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:2.16 W
-
Maximum Airflow:6.71 CFM
-
Noise Level:34 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$11.76
25
$10.08
50
$9.42
180
$9.33
360
$9.30
540
$9.28
1,080 +
$9.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT