- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0512VHD-F00
BFB0512VHD-F00
Delta Thermal / EMI / Solenoids
Blowers DC Blower - 50x20mm - 12VDC - Tachometer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blowers DC Blower - 50x20mm - 12VDC - Tachometer
Search Keywords: BFB0512VHDF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0512VHD-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Category:DC Blower
-
Dimension:50 x 50 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:2.76 W
-
Maximum Airflow:6.75 CFM
-
Noise Level:38.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
295
can ship 2/1/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
189
42 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5
$12.27
50
$10.98
100
$10.95
189
$10.92
378
$10.89
567
$10.87
756 +
$10.84
Click for Quote
Log in
to unlock special pricing